
* Images are for reference only
AD7592DITE/883B
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD7592DITE/883B
- JLCPCB Part #
- C3656627
- Package
- LCCC-20(9x9)
- Description
- -55℃~+125℃ 2:1 30pF 60Ω LCCC-20(9x9) Analog Switches, Multiplexers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$61.8055
200+
$23.9178
500+
$23.0770
1000+
$22.6631
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?