
* Images are for reference only
AD7572AJNZ10
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD7572AJNZ10
- JLCPCB Part #
- C651252
- Package
- PDIP-24
- Description
- 0℃~+70℃ 1 12 1LSB 5V~15V Parallel port PDIP-24 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 15
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$43.8460
200+
$16.9685
500+
$16.3728
1000+
$16.0774
Welcome back, may I help you?