
* Images are for reference only
AD7522KQ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD7522KQ
- JLCPCB Part #
- C5548455
- Package
- CDIP-28
- Description
- -25℃~+85℃ 1 10 1LSB 2mA 5V~15V Parallel、Serial CDIP-28 Digital to Analog Converters (DAC)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 13
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$39.2940
195+
$15.6793
494+
$15.1553
1001+
$14.8973
Welcome back, may I help you?