
* Images are for reference only
AD7476AWYRMZ-RL7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD7476AWYRMZ-RL7
- JLCPCB Part #
- C651072
- Package
- MSOP-8
- Description
- -40℃~+125℃ 1 1.5LSB 12 1MHz 2.35V~5.25V SPI MSOP-8 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.5394
10+
$4.7662
30+
$4.2943
100+
$3.8980
Related Products
Welcome back, may I help you?