
* Images are for reference only
AD745JR-16-REEL7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD745JR-16-REEL7
- JLCPCB Part #
- C4370586
- Package
- SOIC-16-300mil
- Description
- 1 12.5V/us 20MHz 20mA 250pA 2uV/℃ 500uV 95dB SOIC-16-300mil FET Input Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.9603
250+
$3.4679
500+
$3.3459
1000+
$3.2865
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?