This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AD7416ARMZ-REEL7

Extended
Manufacturer
Analog Devices
MFR.Part #
AD7416ARMZ-REEL7
JLCPCB Part #
C650939
Package
MSOP-8
Description
-40℃~+125℃ 10bit 2.7V~5.5V 40us I2C Temperature threshold monitoring、Low-power standby、Hardware comparator / independent temperature control output ±1℃ MSOP-8 ADCs/DACs - Special Purpose ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.8850
200+ $2.2790
500+ $2.1984
1000+ $2.1582

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons