
* Images are for reference only
AD7276ARMZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD7276ARMZ
- JLCPCB Part #
- C650751
- Package
- MSOP-8
- Description
- -40℃~+125℃ 1 1.5LSB 100nA 12 16MHz、48MHz 2.35V~3.6V 3MHz 70dB Built-in External No SAR SPI MSOP-8 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 47
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 46
In-stock Item Pricing
Qty Unit Price
1+
$6.2551
10+
$5.9619
30+
$5.7830
100+
$5.6332
Related Products
Welcome back, may I help you?