
* Images are for reference only
AD7248JP
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD7248JP
- JLCPCB Part #
- C7458985
- Package
- PLCC-28(11.5x11.5)
- Description
- -40℃~+85℃ 1 12 12V~15V 1LSB 7us Parallel PLCC-28(11.5x11.5) Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 39
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$52.2136
195+
$20.8333
507+
$20.1375
1014+
$19.7944
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?