
* Images are for reference only
AD7248AAQ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD7248AAQ
- JLCPCB Part #
- C7458984
- Package
- CERDIP-20
- Description
- -40℃~+85℃ 1 12 12V~15V 1LSB 5mA 7us Parallel Voltage Buffer CERDIP-20 Digital to Analog Converters (DAC)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 18
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$57.2385
198+
$22.8387
504+
$22.0749
1008+
$21.6979
Welcome back, may I help you?