
* Images are for reference only
AD7226BRS-REEL
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD7226BRS-REEL
- JLCPCB Part #
- C7453289
- Package
- SSOP-20
- Description
- -40℃~+85℃ 11.4V~16.5V 1LSB 4 4us 8 Voltage Buffer SSOP-20 Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.9638
200+
$8.3646
500+
$8.0859
1500+
$7.9474
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?