
* Images are for reference only
AD7176-2BRUZ-RL
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD7176-2BRUZ-RL
- JLCPCB Part #
- C514234
- Package
- TSSOP-24
- Description
- -40℃~+105℃ 16MHz 2 24 250kHz 250kHz 2V~5.5V、4.5V~5.5V 2ppm/℃ Built-in Built-in SPI Yes TSSOP-24 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.4402
10+
$18.5261
30+
$16.9435
100+
$15.5634
Related Products
Welcome back, may I help you?