
* Images are for reference only
AD7091RBRMZ-RL7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD7091RBRMZ-RL7
- JLCPCB Part #
- C138531
- Package
- MSOP-10
- Description
- -40℃~+125℃ 1 12 1LSB 1MHz 2.7V~5.25V 4.5ppm/℃ 69dB SPI MSOP-10 ADCs/DACs - Special Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.0353
10+
$6.8876
30+
$6.7881
100+
$6.6901
Related Products
Welcome back, may I help you?