This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AD707SH

Extended
Manufacturer
Analog Devices
MFR.Part #
AD707SH
JLCPCB Part #
C4367235
Package
TO-99-8
Description
-18V~18V -55℃~+125℃ 1 100nV/℃ 130dB 15uV 1nA 300V/ms 36V 9.6nV/√Hz@1kHz TO-99-8 Operational Amplifier
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.6277
200+ $2.9525
500+ $2.8482
1000+ $2.7968

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons