
* Images are for reference only
AD680ANZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD680ANZ
- JLCPCB Part #
- C650540
- Package
- PDIP-8
- Description
- -40℃~+85℃@(Ta) 10mA 2.5V 20ppm/℃ 280uA 4.5V~36V Fixed Series ±0.2% PDIP-8 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.5600
10+
$11.7522
Related Products
Welcome back, may I help you?