
* Images are for reference only
AD677JRZ-REEL
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD677JRZ-REEL
- JLCPCB Part #
- C650528
- Package
- SOIC-28-300mil
- Description
- 0℃~+70℃ 1 100kHz 16 1LSB 5V~12V SPI SOIC-28-300mil Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 5
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$152.1653
200+
$58.8868
500+
$56.8163
1000+
$55.7947
Welcome back, may I help you?