
* Images are for reference only
AD6190ARSRL
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD6190ARSRL
- JLCPCB Part #
- C3606759
- Package
- SSOP-28
- Description
- -25℃~+85℃ 3V~4.6V ISM Supports RSSI function SSOP-28 RF Transceiver ICs
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.6696
200+
$1.8079
500+
$1.7435
1500+
$1.7129
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?