
* Images are for reference only
AD6140ARS
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD6140ARS
- JLCPCB Part #
- C7452276
- Package
- SSOP-20
- Description
- -40℃~+85℃ 2.7V 6.144MHz SSOP-20 Analog to Digital Converters (ADC)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A991B
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 66
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.8987
198+
$3.1518
528+
$3.0470
990+
$2.9955
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?