
* Images are for reference only
AD586MNZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD586MNZ
- JLCPCB Part #
- C650290
- Package
- PDIP-8
- Description
- 0℃~+70℃@(Ta) 10.8V~36V 10mA 2ppm/℃ 3mA 4uVp-p 5V Fixed Series PDIP-8 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$51.2997
30+
$48.8965
Related Products
Welcome back, may I help you?