
* Images are for reference only
AD586ARZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD586ARZ
- JLCPCB Part #
- C578307
- Package
- SOIC-8
- Description
- -40℃~+85℃@(Ta) 10.8V~36V 10mA 3mA 5V Fixed Series SOIC-8 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 98
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.5400
30+
$20.4897
Related Products
Welcome back, may I help you?