
* Images are for reference only
AD5679RBCPZ-2-RL7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD5679RBCPZ-2-RL7
- JLCPCB Part #
- C7458965
- Package
- LFCSP-28(4x4)
- Description
- -40℃~+125℃ 1.8LSB 16 16 2.7V~5.5V 3.4mA 6us SPI Voltage Buffer LFCSP-28(4x4) Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$81.4393
200+
$32.4954
500+
$31.4100
1500+
$30.8730
Related Products
Welcome back, may I help you?