
* Images are for reference only
AD5672RBRUZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD5672RBRUZ
- JLCPCB Part #
- C650034
- Package
- TSSOP-20
- Description
- -40℃~+125℃ 1.8mA 12 1LSB 2.7V~5.5V 5us 8 SPI Voltage Buffer TSSOP-20 Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 75
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$23.2828
10+
$22.2635
30+
$20.4974
100+
$18.9573
Welcome back, may I help you?