
* Images are for reference only
AD5668ARUZ-3
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD5668ARUZ-3
- JLCPCB Part #
- C578263
- Package
- TSSOP-16
- Description
- -40℃~+105℃ 1.8mA 16 2.7V~5.5V 32LSB 7us 8 SPI Voltage Buffer TSSOP-16 Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 96
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$33.4765
Related Products
Welcome back, may I help you?