
* Images are for reference only
AD5622AKSZ-2REEL7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD5622AKSZ-2REEL7
- JLCPCB Part #
- C649886
- Package
- SC-70-6
- Description
- -40℃~+125℃ 1 100kHz、400kHz、3.4MHz 100uA 12 2.7V~5.5V 5us 6LSB Built-in Built-in I2C Voltage Buffer SC-70-6 Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.5162
10+
$5.3880
30+
$5.3015
100+
$5.2149
Related Products
Welcome back, may I help you?