
* Images are for reference only
AD5554BRS
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD5554BRS
- JLCPCB Part #
- C7455135
- Package
- SSOP-28
- Description
- -40℃~+125℃ 0.5LSB、1LSB 14 2.7V~5.5V 4 5uA 900ns SPI SSOP-28 Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 15
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$73.2855
195+
$29.2420
495+
$28.2640
1005+
$27.7822
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?