
* Images are for reference only
AD5346BCP
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD5346BCP
- JLCPCB Part #
- C7459052
- Package
- LFCSP-40-WQ(6x6)
- Description
- -40℃~+105℃ 0.15LSB 2.5V~5.5V 6us 8 8 Parallel Voltage Buffer LFCSP-40-WQ(6x6) Digital to Analog Converters (DAC)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.3651
200+
$6.9287
500+
$6.6982
1000+
$6.5838
Welcome back, may I help you?