
* Images are for reference only
AD5337BRM
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD5337BRM
- JLCPCB Part #
- C7456997
- Package
- MSOP-8
- Description
- -40℃~+105℃ 0.25LSB 2 2.5V~5.5V 6us 8 I2C MSOP-8 Digital to Analog Converters (DAC)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 150
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8267
150+
$1.5268
450+
$1.4769
1050+
$1.4512
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?