
* Images are for reference only
AD5326ARUZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD5326ARUZ
- JLCPCB Part #
- C578183
- Package
- TSSOP-16
- Description
- -40℃~+105℃ 12 2.5V~5.5V 4 6LSB 8us I2C Voltage Buffer TSSOP-16 Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 96
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.7394
10+
$17.3948
30+
$15.9268
96+
$14.6447
Related Products
Welcome back, may I help you?