
* Images are for reference only
AD5321BRMZ-REEL7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD5321BRMZ-REEL7
- JLCPCB Part #
- C578181
- Package
- MSOP-8
- Description
- -40℃~+105℃ 0.3LSB 1 12 120uA 2.5V~5.5V 8us I2C Voltage Buffer MSOP-8 Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.5732
200+
$2.1568
500+
$2.0811
1000+
$2.0441
Related Products
Welcome back, may I help you?