
* Images are for reference only
AD518KN/+
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD518KN/+
- JLCPCB Part #
- C4370058
- Package
- PDIP-8
- Description
- -20V~20V -55℃~+125℃ 1 20uV/℃ 250nA 40V 4mV 50V/us 80dB PDIP-8 Operational Amplifier
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.1943
200+
$3.9457
500+
$3.8063
1000+
$3.7389
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?