This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AD509JH

Extended
Manufacturer
Analog Devices
MFR.Part #
AD509JH
JLCPCB Part #
C4366838
Package
TO-99
Description
-15V~15V 0℃~+70℃ 1 10mV 120V/us 250nA 30nV/√Hz@100Hz 30uV/℃ 40V 86dB TO-99 Operational Amplifier
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $19.1375
200+ $7.4062
500+ $7.1461
1000+ $7.0177

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons