
* Images are for reference only
AD4129-4BCPZ-RL7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD4129-4BCPZ-RL7
- JLCPCB Part #
- C28034236
- Package
- LFCSP-32(5x5)
- Description
- -40℃~+125℃ 1.17Hz、2.4kHz 1.71V~3.6V 15ppm/℃ 16 32uA 4 76.8kHz Built-in Built-in Built-in SPI Sigma-Delta Support Yes LFCSP-32(5x5) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$20.3138
10+
$19.4179
30+
$17.8662
100+
$16.5111
Related Products
Welcome back, may I help you?