
* Images are for reference only
AD4002BRMZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD4002BRMZ
- JLCPCB Part #
- C649143
- Package
- MSOP-10
- Description
- -40℃~+125℃ 1 1.8V 18 2MHz 3.2LSB 75MHz 95dB External External No SAR SPI MSOP-10 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 24
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$44.1966
Related Products
Welcome back, may I help you?