
* Images are for reference only
AD3552RBCPZ16
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD3552RBCPZ16
- JLCPCB Part #
- C4748801
- Package
- VFQFN-32
- Description
- -40℃~+105℃ 1.2V~1.8V 16 2 2LSB 33MHz 600uA 65ns SPI VFQFN-32 Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 490
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$137.8395
30+
$131.5299
Related Products
Welcome back, may I help you?