
* Images are for reference only
AD2S1210DSTZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD2S1210DSTZ
- JLCPCB Part #
- C577962
- Package
- LQFP-48(7x7)
- Description
- -40℃~+125℃ 100ppm/℃ 10、12、14、16 1LSB、2LSB、4LSB、16LSB 2.47V 4.75V~5.25V Built-in SPI LQFP-48(7x7) ADCs/DACs - Special Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 14
In-stock Item Pricing
Qty Unit Price
1+
$27.5503
30+
$26.2980
Related Products
Welcome back, may I help you?