
* Images are for reference only
AD2426WCCSZ-RL
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD2426WCCSZ-RL
- JLCPCB Part #
- C649109
- Package
- LFCSP-32-SS(5x5)
- Description
- -40℃~+125℃ 3V~3.63V 44.1kHz~48kHz I2S、I2C Transceiver LFCSP-32-SS(5x5) Audio Interface ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1796
10+
$2.6964
30+
$2.3936
100+
$2.0827
500+
$1.9442
1000+
$1.8830
Related Products
Welcome back, may I help you?