
* Images are for reference only
8503003YC
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- 8503003YC
- JLCPCB Part #
- C3680008
- Package
- CDIP-14
- Description
- -55℃~+125℃@(Ta) 10V 13.5V~16.5V 150uVp-p 17mA 5mA Fixed Series CDIP-14 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$85.7749
200+
$33.1941
500+
$32.0279
1000+
$31.4512
Related Products
Welcome back, may I help you?