* Images are for reference only
8503001YA
- Manufacturer
- Analog Devices
- MFR.Part #
- 8503001YA
- JLCPCB Part #
- C3679775
- Package
- CDIP-14
- Description
- 10V 13.5V~16.5V 5mA Fixed CDIP-14 Voltage References ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 8503001YA for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
8503001YA technical specifications, attributes, and parameters.
8503001YA symbol, PCB footprint from the free EasyEDA PCB design tool.
8503001YA datasheets or manufacturer documentation.
Datasheet: 8503001YA Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing