
* Images are for reference only
5962-8972801EA
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- 5962-8972801EA
- JLCPCB Part #
- C3679655
- Package
- CERDIP-16
- Description
- 10mA 10mA 36V 6ppm/℃ Adjustable Series CERDIP-16 Voltage Reference
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$53.3569
200+
$20.6483
500+
$19.9226
1000+
$19.5646
Related Products
Welcome back, may I help you?