This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

5962-8948104VA

Extended
Manufacturer
Analog Devices
MFR.Part #
5962-8948104VA
JLCPCB Part #
C7456919
Package
CERDIP-18
Description
-55℃~+125℃ 1 12 15V 1LSB CERDIP-18 Digital to Analog Converters (DAC)
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A001A2C
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.8150
200+ $1.1231
500+ $1.0861
1000+ $1.0683

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons