
* Images are for reference only
5962-8771702XA
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- 5962-8771702XA
- JLCPCB Part #
- C3657299
- Package
- CDIP-28
- Description
- -15V~15V -55℃~+125℃ 16:1 2.5us 400Ω CDIP-28 Analog Switches, Multiplexers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 13
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$61.7250
200+
$23.8872
500+
$23.0480
1000+
$22.6325
Welcome back, may I help you?