
* Images are for reference only
174DFN 8L ROHS
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- 174DFN 8L ROHS
- JLCPCB Part #
- C17354696
- Package
- DFN-8(2x2)
- Description
- -55℃~+150℃ 2 N-Channel 4.5V 400mW 5mA 60V 6pF N-Channel DFN-8(2x2) JFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 3000
Total: $0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.9934
200+
$3.1894
500+
$3.0834
1000+
$3.0305
Welcome back, may I help you?