
* Images are for reference only
VDD271MNTA
Extended
- Manufacturer
- AnaSem
- MFR.Part #
- VDD271MNTA
- JLCPCB Part #
- C697879
- Package
- SOT-23
- Description
- -40℃~+85℃ 1 2.7V 200ms 600nA 700mV~6V Active Low No No Open Drain Voltage Detector SOT-23 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3006
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3006
In-stock Item Pricing
Qty Unit Price
1+
$0.0684
100+
$0.0547
300+
$0.0477
3000+
$0.0427
6000+
$0.0386
9000+
$0.0366
Related Products
Welcome back, may I help you?