
* Images are for reference only
SM8S22CA-Q1
Extended
- Manufacturer
- AnBon
- MFR.Part #
- SM8S22CA-Q1
- JLCPCB Part #
- C7435617
- Package
- DO-218AB
- Description
- -55℃~+175℃ 10uA 186A 22V 24.4V 35.5V 6.6kW@10/1000us Bidirectional TVS DO-218AB ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 750
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2081
10+
$1.0062
30+
$0.8932
100+
$0.7672
750+
$0.7123
1500+
$0.6865
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?