
* Images are for reference only
ASZD010120D
Extended
- Manufacturer
- AnBon
- MFR.Part #
- ASZD010120D
- JLCPCB Part #
- C50199550
- Package
- TO-252-2
- Description
- -55℃~+175℃ 1.2kV 1.7V@10A 100uA@1200V 10A 90A TO-252-2 SiC Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 13
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 13
In-stock Item Pricing
Qty Unit Price
1+
$1.0857
10+
$0.8776
30+
$0.7743
100+
$0.6711
500+
$0.6082
1000+
$0.5775
Related Products
Welcome back, may I help you?