This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BLP10H603AZ

Extended
Manufacturer
Ampleon
MFR.Part #
BLP10H603AZ
JLCPCB Part #
C17247433
Package
HVSON-12(4x6)
Description
0.03pF 1.12pF 104V 2.25V 3.4pF 9Ω@6V HVSON-12(4x6) MOSFETs
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 60

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $43.0701
180+ $17.1861
480+ $16.6116
1020+ $16.3276

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons