
* Images are for reference only
BLM9D0708-05AMZ
Extended
- Manufacturer
- Ampleon
- MFR.Part #
- BLM9D0708-05AMZ
- JLCPCB Part #
- C17694560
- Package
- LGA-20(7x7)
- Description
- -16dB 17.8dB 28V 728MHz~821MHz Electrostatic protection LGA-20(7x7) RF Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$27.8989
200+
$11.1328
500+
$10.7597
1000+
$10.5772
Welcome back, may I help you?