
* Images are for reference only
YK6050603000G
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- YK6050603000G
- JLCPCB Part #
- C3656019
- Package
- Plugin,P=10mm
- Description
- -40℃~+115℃ 1 10mm 1x6P 2-Side 20A 300V 6 6P 插件,P=10mm Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3036
200+
$0.5044
500+
$0.4867
1000+
$0.4786
Related Products
Welcome back, may I help you?