
* Images are for reference only
YK5110403000G
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- YK5110403000G
- JLCPCB Part #
- C3656258
- Package
- Plugin,P=9.5mm
- Description
- -40℃~+115℃ 1 1x4P 2-Side 300V 30A 4 4P 9.5mm 插件,P=9.5mm Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 1
Full Reel: 72
$0.01
Add To List
Available Order Qty: 15
In-stock Item Pricing
Qty Unit Price
1+
$0.9851
10+
$0.9626
30+
$0.9481
100+
$0.9319
Related Products
Welcome back, may I help you?