
* Images are for reference only
YK5032603000G
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- YK5032603000G
- JLCPCB Part #
- C3656122
- Package
- Plugin,P=9.5mm
- Description
- -40℃~+115℃ 1 1x26P 2-Side 20A 26 26P 300V 9.5mm 插件,P=9.5mm Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 63
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.9831
200+
$2.3165
500+
$2.2342
1000+
$2.1939
Related Products
Welcome back, may I help you?