
* Images are for reference only
YK3212903000G
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- YK3212903000G
- JLCPCB Part #
- C7417988
- Package
- Plugin
- Description
- -40℃~+115℃ 1 15A 29 300V 9.5mm Black 插件 Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 3168
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.5971
200+
$3.4305
500+
$3.3162
1000+
$3.2598
Welcome back, may I help you?